Cart

TAP107M016CCS

AVX TAP107M016CCS

image shown is a representation only

AVX

TT 100uF 16V 20% P5
Supplier: AVX
Matchcode: TT100U16205,0
Rutronik No.: KTA7779
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.86 $
286.00 $

Prices

100 2.86 $
200 2.79 $
300 2.74 $
400 2.68 $
500 2.60 $

Parameter

C(N)
100µ F
U(N)
16 V
Pitch
5 mm
ESR
0.8 Ohm
Tolerance
20 %
Leakage current
12.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
9 mm
Height
16 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
N
ESR at temp.
25 °C
Dielectric
TA2O5
Dissip.factor
0.1
Style
RADIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?