Cart

TAP107M010SRW

AVX TAP107M010SRW

image shown is a representation only

AVX

TT 100uF 10V 20% P2,5
Supplier: AVX
Matchcode: TT100U10202,5
Rutronik No.: KTA5028
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
1,890.00 $

Prices

1,000 1.89 $
1,500 1.85 $
2,500 1.78 $

Parameter

C(N)
100µ F
U(N)
10 V
Pitch
2.5 mm
ESR
1 Ohm
Tolerance
20 %
Leakage current
8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8.5 mm
Height
14 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.1
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?