Cart

TAP106M050SRW

AVX TAP106M050SRW

image shown is a representation only

AVX

TT 10uF 50V 20% P2,5
Supplier: AVX
Matchcode: TT10U50202,5
Rutronik No.: KTA6179
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
1,500.00 $

Prices

750 2.00 $
1,500 1.97 $
3,000 1.92 $

Parameter

C(N)
10µ F
U(N)
50 V
Pitch
2.5 mm
ESR
1.6 Ohm
Tolerance
20 %
Leakage current
4 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8 mm
Height
11.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?