Cart

TAP106M025SRW

AVX TAP106M025SRW

image shown is a representation only

AVX

TT 10uF 25V 20% P2,5
Supplier: AVX
Matchcode: TT10U25202,5
Rutronik No.: KTA5538
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.4398 $
439.80 $

Prices

1,000 0.4398 $
2,000 0.4288 $
3,000 0.4215 $
5,000 0.4105 $
6,000 0.3995 $

Parameter

C(N)
10µ F
U(N)
25 V
Pitch
2.5 mm
ESR
2.5 Ohm
Tolerance
20 %
Leakage current
2 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5.5 mm
Height
9 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?