Cart

TAP106M016CRW

AVX TAP106M016CRW

image shown is a representation only

AVX

TT 10uF 16V 20% P5
Supplier: AVX
Matchcode: TT10U16205,0
Rutronik No.: KTA5542
Unit Pack: 1250
MOQ: 1250
Packaging: REEL
On request
0.3908 $
488.50 $

Prices

1,250 0.3908 $
2,500 0.381 $
3,750 0.3745 $
5,000 0.3648 $
7,500 0.355 $

Parameter

C(N)
10µ F
U(N)
16 V
Pitch
5 mm
ESR
3.2 Ohm
Tolerance
20 %
Leakage current
1.2 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
10.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?