Cart

TAP106M010SRS

AVX TAP106M010SRS

image shown is a representation only

AVX

TT 10uF 10V 20% P2,5
Supplier: AVX
Matchcode: TT10U10202,5
Rutronik No.: KTA7978
Unit Pack: 3000
MOQ: 3000
Packaging: AMMOPACK
On request
0.2771 $
831.30 $

Prices

3,000 0.2771 $
6,000 0.2702 $
9,000 0.2656 $
12,000 0.2517 $

Parameter

C(N)
10µ F
U(N)
10 V
Pitch
2.5 mm
ESR
5 Ohm
Tolerance
20 %
Leakage current
0.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
8.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?