Cart

TAP106K035SRW

AVX TAP106K035SRW

image shown is a representation only

AVX

TT 10uF 35V 10% P2,5
Supplier: AVX
Matchcode: TT10U35102,5
Rutronik No.: KTA5704
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.484 $
484.00 $

Prices

1,000 0.484 $
2,000 0.4719 $
3,000 0.4639 $
4,000 0.4518 $
5,000 0.4397 $

Parameter

C(N)
10µ F
U(N)
35 V
Pitch
2.5 mm
ESR
2 Ohm
Tolerance
10 %
Leakage current
2.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
6 mm
Height
10 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Dissip.factor
0.08
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?