Cart

TAP105K035SRW

AVX TAP105K035SRW

image shown is a representation only

AVX

TT 1,0uF 35V 10% P2,5
Supplier: AVX
Matchcode: TT1,0U35102,5
Rutronik No.: KTA2078
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2535 $
380.25 $

Prices

1,500 0.2535 $
3,000 0.2466 $
4,500 0.2398 $

Parameter

C(N)
1µ F
U(N)
35 V
Pitch
2.5 mm
ESR
8 Ohm
Tolerance
10 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
7 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?