Cart

TAP104M035SRW

AVX TAP104M035SRW

image shown is a representation only

AVX

TT 0,10uF 35V 20% P2,5
Supplier: AVX
Matchcode: TT0,10U35202,5
Rutronik No.: KTA812
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2277 $
341.55 $

Prices

1,500 0.2277 $
3,000 0.2215 $
4,500 0.2153 $

Parameter

C(N)
0,1µ F
U(N)
35 V
Pitch
2.5 mm
ESR
26 Ohm
Tolerance
20 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
7 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?