Cart

TAJY157K010RNJ

AVX TAJY157K010RNJ

image shown is a representation only

AVX

TC 150uF 10V 10% Case Y low p.
Supplier: AVX
Matchcode: TC150U10VY
Rutronik No.: KTA8142
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.5743 $
574.30 $

Prices

1,000 0.5743 $
2,000 0.5456 $
3,000 0.5408 $
4,000 0.536 $
5,000 0.5121 $

Parameter

C(N)
150µ F
U(N)
10 V
Case code
Y
ESR
1.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
15 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?