Cart

TAJX107K010RNJ

AVX TAJX107K010RNJ

image shown is a representation only

AVX

TC 100uF 10V 10% Case X low p.
Supplier: AVX
Matchcode: TC100U10VX
Rutronik No.: KTA8039
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.3705 $
370.50 $

Prices

1,000 0.3705 $
2,000 0.352 $
3,000 0.3489 $
5,000 0.3458 $
6,000 0.3304 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
X
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
1.5 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?