Cart

TAJW107K006RNJ

AVX TAJW107K006RNJ

image shown is a representation only

AVX

TC 100uF 6,3V 10% Case W low p.
Supplier: AVX
Matchcode: TC100U6,3VW
Rutronik No.: KTA7490
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.302 $
302.00 $

Prices

1,000 0.302 $
2,000 0.2869 $
3,000 0.2844 $
4,000 0.2819 $
5,000 0.2693 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
W
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
1.5 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?