Cart

TAJW106K025RNJ

AVX TAJW106K025RNJ

image shown is a representation only

AVX

TC 10uF 25V 10% Case W low p.
Supplier: AVX
Matchcode: TC10U25VW
Rutronik No.: KTA7617
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.3032 $
303.20 $

Prices

1,000 0.3032 $
2,000 0.288 $
3,000 0.2855 $
4,000 0.283 $
5,000 0.2703 $

Parameter

C(N)
10µ F
U(N)
25 V
Case code
W
ESR
1.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
1.5 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?