Cart

TAJV108M006RNJ

AVX TAJV108M006RNJ

image shown is a representation only

AVX

TC 1000uF 6,3V 20% Case V
Supplier: AVX
Matchcode: TC1000U6,3VV
Rutronik No.: KTA5965
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
608.00 $

Prices

400 1.52 $
800 1.50 $
1,600 1.48 $
2,400 1.47 $

Parameter

C(N)
1000µ F
U(N)
6.3 V
Case code
V
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
60 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7361
Dissip.factor
0.16
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
6.1 mm
Height
3.55 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?