Cart

TAJT225K035RNJ

AVX TAJT225K035RNJ

image shown is a representation only

AVX

TC 2,2uF 35V 10% Case T low p.
Supplier: AVX
Matchcode: TC2,2U35VT
Rutronik No.: KTA6332
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.2303 $
575.75 $

Prices

2,500 0.2303 $
5,000 0.2188 $
7,500 0.2169 $
10,000 0.2149 $
12,500 0.2053 $

Parameter

C(N)
2,2µ F
U(N)
35 V
Case code
T
ESR
4.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?