Cart

TAJT106M010RNJ

AVX TAJT106M010RNJ

image shown is a representation only

AVX

TC 10uF 10V 20% Case T low p.
Supplier: AVX
Matchcode: TC10U10VT
Rutronik No.: KTA7021
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.1155 $
288.75 $

Prices

2,500 0.1155 $
5,000 0.1098 $
7,500 0.1088 $
10,000 0.1078 $
12,500 0.103 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
T
ESR
3 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?