Cart

TAJS226M006RNJ

AVX TAJS226M006RNJ

image shown is a representation only

AVX

TC 22uF 6,3V 20% Case S low p.
Supplier: AVX
Matchcode: TC22U6,3VS
Rutronik No.: KTA7621
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.166 $
415.00 $

Prices

2,500 0.166 $
5,000 0.1534 $
10,000 0.1493 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
S
ESR
1.8 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.2 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?