Cart

TAJR105M020RNJ

AVX TAJR105M020RNJ

image shown is a representation only

AVX

TC 1,0uF 20V 20% Case R low p.
Supplier: AVX
Matchcode: TC1,0U20VR
Rutronik No.: KTA6553
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.088 $
220.00 $

Prices

2,500 0.088 $
5,000 0.084 $
7,500 0.0833 $
10,000 0.0826 $
15,000 0.0789 $

Parameter

C(N)
1µ F
U(N)
20 V
Case code
R
ESR
20 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1.2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?