Cart

TAJK226K006RNJ

AVX TAJK226K006RNJ

image shown is a representation only

AVX

TC 22uF 6,3V 10% Case K low p.
Supplier: AVX
Matchcode: TC22U6,3VK
Rutronik No.: KTA8042
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.2224 $
667.20 $

Prices

3,000 0.2224 $
6,000 0.2112 $
9,000 0.2094 $
12,000 0.2075 $
15,000 0.1983 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
K
ESR
1.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?