Cart

TAJE686K020RNJ

AVX TAJE686K020RNJ

image shown is a representation only

AVX

TC 68uF 20V 10% Case E
Supplier: AVX
Matchcode: TC68U20VE
Rutronik No.: KTA6612
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
0.7216 $
288.64 $

Prices

400 0.7216 $
800 0.6855 $
1,200 0.6795 $
1,600 0.6735 $
2,000 0.6434 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
E
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
13.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?