Cart

TAJE337M010RNJ

AVX TAJE337M010RNJ

image shown is a representation only

AVX

TC 330uF 10V 20% Case E
Supplier: AVX
Matchcode: TC330U10VE
Rutronik No.: KTA7459
Unit Pack: 400
MOQ: 800
Packaging: REEL BLI
On request
0.6701 $
536.08 $

Prices

800 0.6701 $
1,600 0.6642 $
2,400 0.6583 $
3,200 0.6289 $

Parameter

C(N)
330µ F
U(N)
10 V
Case code
E
ESR
0.9 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
33 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?