Cart

TAJE337K010TNJV

AVX TAJE337K010TNJV

image shown is a representation only

AVX

TC 330uF 10V 10% Case E Autom.
Supplier: AVX
Matchcode: TC330U10VE
Rutronik No.: KTA8016
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
0.6479 $
259.16 $

Prices

400 0.6479 $
800 0.5831 $
1,200 0.5777 $
1,600 0.5723 $
2,000 0.5615 $

Parameter

C(N)
330µ F
U(N)
10 V
Case code
E
ESR
0.9 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
33 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?