Cart

TAJE227K016RNJ

AVX TAJE227K016RNJ

image shown is a representation only

AVX

TC 220uF 16V 10% Case E
Supplier: AVX
Matchcode: TC220U16VE
Rutronik No.: KTA6617
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
1.0099 $
403.96 $

Prices

400 1.0099 $
800 0.9594 $
1,200 0.951 $
2,000 0.9426 $
2,800 0.9005 $

Parameter

C(N)
220µ F
U(N)
16 V
Case code
E
ESR
0.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
35.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?