Cart

TAJE107K020RNJ

AVX TAJE107K020RNJ

image shown is a representation only

AVX

TC 100uF 20V 10% Case E
Supplier: AVX
Matchcode: TC100U20VE
Rutronik No.: KTA7109
Unit Pack: 400
MOQ: 800
Packaging: REEL BLI
On request
0.5731 $
458.48 $

Prices

800 0.5731 $
1,600 0.568 $
2,400 0.563 $
3,200 0.5379 $

Parameter

C(N)
100µ F
U(N)
20 V
Case code
E
ESR
0.4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
20 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?