Cart

TAJD687K006RNJV

AVX TAJD687K006RNJV

image shown is a representation only

AVX

TC 680uF 6,3V 10% Case D
Supplier: AVX
Matchcode: TC680U6,3VD
Rutronik No.: KTA8182
Unit Pack: 1
MOQ: 1
Packaging: REEL BLI
In Stock
0.1995 $
0.20 $

Prices

1 0.1995 $
1,000 0.1895 $
1,500 0.1878 $
2,500 0.1862 $
4,500 0.1779 $

Parameter

C(N)
680µ F
U(N)
6.3 V
Case code
D
ESR
0.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
40.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?