Cart

TAJD685K050RNJ

AVX TAJD685K050RNJ

image shown is a representation only

AVX

TC 6,8uF 50V 10% Case D
Supplier: AVX
Matchcode: TC6,8U50VD
Rutronik No.: KTA7588
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.7968 $
398.40 $

Prices

500 0.7968 $
1,000 0.7569 $
1,500 0.7503 $
2,500 0.7437 $
3,500 0.7105 $

Parameter

C(N)
6,8µ F
U(N)
50 V
Case code
D
ESR
1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?