TAJD685K035RNJ
image shown is a representation only
TC 6,8uF 35V 10% Case D
Supplier: KYOCERA AVX
Matchcode: TC6,8U35VD
Rutronik No.: KTA6531
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Topseller
Parameter
- C(N)
- 6,8µ F
- U(N)
- 35 V
- Case code
- D
- ESR
- 1.3 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 2.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.9 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks