Cart

TAJD336K020SNJ

AVX TAJD336K020SNJ

image shown is a representation only

AVX

TC 33uF 20V 10% Case D
Supplier: AVX
Matchcode: TC33U20VD
Rutronik No.: KTA7615
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.24752 $
618.80 $

Prices

2,500 0.24752 $
5,000 0.24302 $
10,000 0.23627 $

Parameter

C(N)
33µ F
U(N)
20 V
Case code
D
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?