Cart

TAJD227K006RNJ

AVX TAJD227K006RNJ

image shown is a representation only

AVX

TC 220uF 6,3V 10% Case D
Supplier: AVX
Matchcode: TC220U6,3VD
Rutronik No.: KTA8146
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.34 $
170.00 $

Prices

500 0.34 $
1,000 0.323 $
1,500 0.3202 $
2,000 0.3173 $
3,500 0.3032 $

Parameter

C(N)
220µ F
U(N)
6.3 V
Case code
D
ESR
0.4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
13.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?