Cart

TAJD226M016SNJ

AVX TAJD226M016SNJ

image shown is a representation only

AVX

TC 22uF 16V 20% Case D
Supplier: AVX
Matchcode: TC22U16VD
Rutronik No.: KTA6645
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1516 $
379.00 $

Prices

2,500 0.1516 $
5,000 0.1489 $
10,000 0.1447 $

Parameter

C(N)
22µ F
U(N)
16 V
Case code
D
ESR
1.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
3.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?