Cart

TAJD157K016RNJ

AVX TAJD157K016RNJ

image shown is a representation only

AVX

TC 150uF 16V 10% Case D
Supplier: AVX
Matchcode: TC150U16VD
Rutronik No.: KTA6611
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.4347 $
217.35 $

Prices

500 0.4347 $
1,000 0.413 $
1,500 0.4094 $
2,000 0.4057 $
3,000 0.3876 $

Parameter

C(N)
150µ F
U(N)
16 V
Case code
D
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
24 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?