Cart

TAJD157K006RNJ

AVX TAJD157K006RNJ

image shown is a representation only

AVX

TC 150uF 6,3V 10% Case D
Supplier: AVX
Matchcode: TC150U6,3VD
Rutronik No.: KTA6905
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.3585 $
179.25 $

Prices

500 0.3585 $
1,000 0.3475 $
1,500 0.331 $
3,000 0.3034 $

Parameter

C(N)
150µ F
U(N)
6.3 V
Case code
D
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
9.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?