Cart

TAJD108K004RNJ

AVX TAJD108K004RNJ

image shown is a representation only

AVX

TC 1000uF 4,0V 10% Case D
Supplier: AVX
Matchcode: TC100U4,0VD
Rutronik No.: KTA7909
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Soon available
0.7719 $
385.95 $

Prices

500 0.7719 $
1,000 0.7333 $
1,500 0.7268 $
2,500 0.7204 $
3,500 0.6882 $

Parameter

C(N)
1000µ F
U(N)
4 V
Case code
D
ESR
0.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
40 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?