Cart

TAJD107M006RNJ

AVX TAJD107M006RNJ

image shown is a representation only

AVX

TC 100uF 6,3V 20% Case D
Supplier: AVX
Matchcode: TC100U6,3VD
Rutronik No.: KTA6665
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.1613 $
80.65 $

Prices

500 0.1613 $
1,000 0.1533 $
1,500 0.1519 $
2,500 0.1506 $
4,000 0.1439 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
D
ESR
0.9 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?