Cart

TAJD107K016SNJ

AVX TAJD107K016SNJ

image shown is a representation only

AVX

TC 100uF 16V 10% Case D
Supplier: AVX
Matchcode: TC100U16VD
Rutronik No.: KTA6620
Unit Pack: 2500
MOQ: 100000
Packaging: REEL BLI
On request
0.2539 $
25,390.00 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
D
ESR
0.9 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?