Cart

TAJC685M050RNJ

AVX TAJC685M050RNJ

image shown is a representation only

AVX

TC 6,8uF 50V 20% Case C
Supplier: AVX
Matchcode: TC6,8U50VC
Rutronik No.: KTA7846
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.774 $
387.00 $

Prices

500 0.774 $
1,000 0.7502 $
1,500 0.72 $
3,000 0.6549 $

Parameter

C(N)
6,8µ F
U(N)
50 V
Case code
C
ESR
1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
3.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?