TAJC476K020RNJ
image shown is a representation only
TC 47uF 20V 10% Case C
Supplier: KYOCERA AVX
Matchcode: TC47U20VC
Rutronik No.: KTA6603
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Topseller
Parameter
- C(N)
- 47µ F
- U(N)
- 20 V
- Case code
- C
- ESR
- 0.9 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 9.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3.2 mm
- Height
- 2.6 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks