Cart

TAJC475K050RNJ

AVX TAJC475K050RNJ

image shown is a representation only

AVX

TC 4,7uF 50V 10% Case C
Supplier: AVX
Matchcode: TC4,7U50VC
Rutronik No.: KTA7114
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.623 $
311.50 $

Prices

500 0.623 $
1,000 0.5925 $
1,500 0.5873 $
2,000 0.5821 $
2,500 0.5561 $

Parameter

C(N)
4,7µ F
U(N)
50 V
Case code
C
ESR
1.4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?