Cart

TAJC337M004RNJ

AVX TAJC337M004RNJ

image shown is a representation only

AVX

TC 330uF 4,0V 20% Case C
Supplier: AVX
Matchcode: TC330U4,0VC
Rutronik No.: KTA8180
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.3368 $
168.40 $

Prices

500 0.3368 $
1,000 0.3199 $
1,500 0.3171 $
2,000 0.3143 $
3,500 0.3003 $

Parameter

C(N)
330µ F
U(N)
4 V
Case code
C
ESR
0.3 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?