Cart

TAJC336M016RNJ

AVX TAJC336M016RNJ

image shown is a representation only

AVX

TC 33uF 16V 20% Case C
Supplier: AVX
Matchcode: TC33U16VC
Rutronik No.: KTA6540
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1944 $
97.20 $

Prices

500 0.1944 $
1,000 0.1884 $
1,500 0.1795 $
3,000 0.1645 $

Parameter

C(N)
33µ F
U(N)
16 V
Case code
C
ESR
1.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
5.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?