Cart

TAJC336K010SNJ

AVX TAJC336K010SNJ

image shown is a representation only

AVX

TC 33uF 10V 10% Case C
Supplier: AVX
Matchcode: TC33U10VC
Rutronik No.: KTA8081
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.1649 $
494.70 $

Prices

3,000 0.1649 $
6,000 0.1566 $
9,000 0.1553 $
12,000 0.1539 $
18,000 0.147 $

Parameter

C(N)
33µ F
U(N)
10 V
Case code
C
ESR
1.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?