Cart

TAJC226K006RNJ

AVX TAJC226K006RNJ

image shown is a representation only

AVX

TC 22uF 6,3V 10% Case C
Supplier: AVX
Matchcode: TC22U6,3VC
Rutronik No.: KTA6959
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Soon available
0.1242 $
62.10 $

Prices

500 0.1242 $
1,000 0.118 $
2,000 0.117 $
3,000 0.1159 $
5,000 0.1108 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
C
Tolerance
10 %
Automotive
NO
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?