Cart

TAJB476K006SNJ

AVX TAJB476K006SNJ

image shown is a representation only

AVX

TC 47uF 6,3V 10% Case B
Supplier: AVX
Matchcode: TC47U6,3VB
Rutronik No.: KTA7757
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
In Stock
0.1064 $
851.20 $

Prices

8,000 0.1064 $
16,000 0.1023 $
24,000 0.1006 $
32,000 0.0966 $
40,000 0.0933 $

Parameter

C(N)
47µ F
U(N)
6.3 V
Case code
B
ESR
2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?