Cart

TAJB476K004RNJ

AVX TAJB476K004RNJ

image shown is a representation only

AVX

TC 47uF 4,0V 10% Case B
Supplier: AVX
Matchcode: TC47U4,0VB
Rutronik No.: KTA7854
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1127 $
225.40 $

Prices

2,000 0.1127 $
4,000 0.1081 $
6,000 0.1054 $
10,000 0.1026 $

Parameter

C(N)
47µ F
U(N)
4 V
Case code
B
ESR
2.4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?