- Home
- Passive Components
- Tantalum Capacitors
- KYOCERA AVX Tantalum Capacitors
image shown is a representation only
TC 4,7uF 35V 10% Case B
Supplier:
KYOCERA AVX
Matchcode:
TC4,7U35VB
Rutronik No.:
KTA6594
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
- C(N)
-
4,7µ F
- U(N)
-
35 V
- Case code
-
B
- ESR
-
3.1 Ohm
- Tolerance
-
10 %
- Automotive
-
NO
- Leakage current
-
1.6 µA
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- EIA code
-
3528
- Dissip.factor
-
0.06
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
TA2O5
- Length
-
3.5 mm
- Width
-
2.8 mm
- Height
-
1.9 mm
- Style
-
CHIP
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 4,7uF 35V 10% Case B
Packaging:
REEL BLI
TC 4,7uF 35V 10% Case B
Packaging:
REEL BLI
Topseller
TC 4,7uF 25V 10% Case B
Packaging:
REEL BLI
TC 4,7uF 10V 10% Case B
Packaging:
REEL BLI
TC 4,7uF 16V 10% Case B
Packaging:
REEL BLI
Best Choice
TC 4,7uF 20V 10% Case B
Packaging:
REEL BLI
Best Choice
TC 4,7uF 25V 10% Case B
Packaging:
REEL BLI
Best Choice
TC 4,7uF 10V 10% Case B
Packaging:
REEL BLI
TC 4,7uF 16V 10% Case B
Packaging:
REEL BLI
TC 4,7uF 20V 10% Case B
Packaging:
REEL BLI
Previous
Next