Cart

TAJB335K016SNJ

AVX TAJB335K016SNJ

image shown is a representation only

AVX

TC 3,3uF 16V 10% Case B
Supplier: AVX
Matchcode: TC3,3U16VB
Rutronik No.: KTA6476
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.1021 $
816.80 $

Prices

8,000 0.1021 $
16,000 0.1003 $
32,000 0.0975 $

Parameter

C(N)
3,3µ F
U(N)
16 V
Case code
B
ESR
4.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?