Cart

TAJB227K002RNJ

AVX TAJB227K002RNJ

image shown is a representation only

AVX

TC 220uF 2,5V 10% Case B
Supplier: AVX
Matchcode: TC220U2,5VB
Rutronik No.: KTA6597
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.2188 $
437.60 $

Prices

2,000 0.2188 $
4,000 0.2099 $
6,000 0.2046 $
10,000 0.1992 $

Parameter

C(N)
220µ F
U(N)
2.5 V
Case code
B
ESR
1.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
4.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.16
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?