Cart

TAJB225M016RNJ

AVX TAJB225M016RNJ

image shown is a representation only

AVX

TC 2,2uF 16V 20% Case B
Supplier: AVX
Matchcode: TC2,2U16VB
Rutronik No.: KTA7307
Unit Pack: 2000
MOQ: 6000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.096 $
576.00 $

Prices

6,000 0.096 $
10,000 0.0935 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
U(N)
16 V
Case code
B
ESR
5.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?