Cart

TAJB225K020SNJ

AVX TAJB225K020SNJ

image shown is a representation only

AVX

TC 2,2uF 20V 10% Case B
Supplier: AVX
Matchcode: TC2,2U20VB
Rutronik No.: KTA6580
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1083 $
866.40 $

Prices

8,000 0.1083 $
16,000 0.1063 $
32,000 0.1034 $

Parameter

C(N)
2,2µ F
U(N)
20 V
Case code
B
ESR
3.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?