Cart

TAJB106K006RNJ

AVX TAJB106K006RNJ

image shown is a representation only

AVX

TC 10uF 6,3V 10% Case B
Supplier: AVX
Matchcode: TC10U6,3VB
Rutronik No.: KTA7805
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0662 $
132.40 $

Prices

2,000 0.0662 $
4,000 0.0635 $
6,000 0.0619 $
10,000 0.0603 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
B
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?